Cart

M95640-WMN6P

ST M95640-WMN6P

image shown is a representation only

ST

E²ser.SPI 8Kx8 SO8 2.5V
Supplier: STMicroelectronics
Matchcode: M95640-WMN6P
Rutronik No.: ICPROM7725
Unit Pack: 100
MOQ: 100
package: SOP8
Packaging: TUBE
Best Choice
In Stock
0.161 $
16.10 $

Prices

100 0.161 $
300 0.1583 $
500 0.1556 $
900 0.1516 $
1,700 0.1476 $

Parameter

Type
SPI
Density
64K bit
Organisation
8Kx8
U(cc)
2.5 V
Package width
3.90 mm
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Read/write cycl
1M
Automotive
NO
Package
SOP8
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423275000
Country
Philippines
ABC-Code
B
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?