Cart

M95640-RMN6TP

ST M95640-RMN6TP

image shown is a representation only

ST

E²ser.SPI 8Kx8 SO8 1.8V
Supplier: STMicroelectronics
Matchcode: M95640-RMN6TP
Rutronik No.: ICPROM10224
Unit Pack: 2500
MOQ: 7500
package: SOP8
Packaging: REEL
Topseller
On request
On request
On request

E²ser.SPI 8Kx8 SO8 1.8V Description

64 Kbit SPI bus EEPROM with high-speed clock

Parameter

Type
SPI
Density
64K bit
Organisation
8Kx8
U(cc)
2.5 V
Package
SOP8
Package width
3.90 mm
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423261000
Country
China
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?