Cart

M95640-DFMN6TP

ST M95640-DFMN6TP

image shown is a representation only

ST

E²ser.SPI 8Kx8 SO8 1.7V
Supplier: STMicroelectronics
Matchcode: M95640-DFMN6TP
Rutronik No.: ICPROM10272
Unit Pack: 2500
MOQ: 2500
package: SO8
Packaging: REEL
On request
0.199 $
497.50 $

Prices

2,500 0.199 $
5,000 0.1944 $
7,500 0.1898 $
10,000 0.1837 $
15,000 0.1776 $

E²ser.SPI 8Kx8 SO8 1.7V Description

64-Kbit SPI bus EEPROM with high-speed clock

Parameter

Type
SPI
Density
64K bit
Organisation
8Kx8
U(cc)
1.7 V
Package
SO8
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423261000
Country
China
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?