Cart

M95512-WDW6TP

ST M95512-WDW6TP

image shown is a representation only

ST

E²ser.SPI 64Kx8 TSSOP8 2.5V
Supplier: STMicroelectronics
Matchcode: M95512-WDW6TP
Rutronik No.: ICPROM10222
Unit Pack: 4000
MOQ: 4000
package: TSSOP8
Packaging: REEL
Topseller
In Stock
0.2449 $
979.60 $

Prices

4,000 0.2449 $
8,000 0.2404 $
12,000 0.236 $
16,000 0.2293 $

Parameter

Type
SPI
Density
512K bit
Organisation
64Kx8
U(cc)
2.5 V
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Automotive
NO
Package
TSSOP8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423275000
Country
China
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?