Cart

M95512-WDW6TP

ST M95512-WDW6TP

image shown is a representation only

ST

E²ser.SPI 64Kx8 TSSOP8 2.5V
Supplier: STMicroelectronics
Matchcode: M95512-WDW6TP
Rutronik No.: ICPROM9158
Unit Pack: 4000
MOQ: 4000
package: TSSOP8
Packaging: REEL
On request
0.3875 $
1,550.00 $

Prices

4,000 0.3875 $
8,000 0.3786 $
12,000 0.3577 $

E²ser.SPI 64Kx8 TSSOP8 2.5V Description

512 Kbit SPI bus EEPROM with high-speed clock

Parameter

Type
SPI
Density
512K bit
Organisation
64KX8
U(cc)
2.5 V
Package
TSSOP8
Package width
4.4 mm
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Read/write cycl
4M
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423261000
Country
China
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?