Cart

M95512-DRMN3TP/K

ST M95512-DRMN3TP/K

image shown is a representation only

ST

Auto E²ser.SPI 64Kx8 SO8 1.8V
Supplier: STMicroelectronics
Matchcode: M95512-DRMN3TP/K
Rutronik No.: ICPROM10270
Unit Pack: 2500
MOQ: 2500
package: SO8
Packaging: REEL
On request
1.43 $
3,575.00 $

Auto E²ser.SPI 64Kx8 SO8 1.8V Description

Automotive 512 Kbit SPI bus EEPROM with high speed clock

Parameter

Type
SPI
Density
512K bit
Organisation
64Kx8
U(cc)
1.8 V
Package
SO8
Permis.T(A) min
-40 °C
Permis.T(A) max
125 °C
Automotive
AEC-Q(100)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423261000
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?