Cart

M95512-DRDW3TP/K

ST M95512-DRDW3TP/K

image shown is a representation only

ST

Auto E²ser.SPI 64Kx8 TSSOP8 1.8
Supplier: STMicroelectronics
Matchcode: M95512-DRDW3TP/K
Rutronik No.: ICPROM9667
Unit Pack: 4000
MOQ: 4000
package: TSSOP8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.21 $
4,840.00 $

Prices

4,000 1.21 $
8,000 1.19 $

Auto E²ser.SPI 64Kx8 TSSOP8 1.8 Description

Automotive 512 Kbit SPI bus EEPROM with high speed clock

Parameter

Type
SPI
Density
512K bit
Organisation
64Kx8
U(cc)
1.8 V
Package
TSSOP8
Package width
4.4 mm
Permis.T(A) min
-40 °C
Permis.T(A) max
125 °C
Automotive
AEC-Q(100)
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423261000
Country
Malaysia
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?