M95512-DFMN6TP

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: M95512-DFMN6TP
Rutronik No.: ICPROM10269
Unit Pack: 2500
MOQ: 2500
package: SO8
Packaging: REEL
E²ser.SPI 64Kx8 SO8 1.7V Description
512Kbit Serial Bus EEPROM
Parameter
- Type
- SPI
- Density
- 512K bit
- Organisation
- 64Kx8
- U(cc)
- 1.7 V
- Package
- SO8
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 85 °C
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423275000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks