Cart

M95512-DFCS6TP/K

ST

E²ser.SPI 64Kx8 WLCSP8 1.7V
Supplier: STMicroelectronics
Matchcode: M95512-DFCS6TP/K
Rutronik No.: ICPROM10099
Unit Pack: 2500
MOQ: 2500
package: WLCSP8
Packaging: REEL
On request
0.6561 $
1,640.25 $

Prices

2,500 0.6561 $
5,000 0.6409 $
7,500 0.6056 $

E²ser.SPI 64Kx8 WLCSP8 1.7V Description

512Kbit Serial Bus EEPROM

Parameter

Type
SPI
Density
512K bit
Organisation
64Kx8
U(cc)
1.7 V
Package
WLCSP8
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423261000
Country
Singapore
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?