Cart

M95320-RMC6TG

ST

E²ser.SPI 4Kx8 UFDFPN8 1.8V
Supplier: STMicroelectronics
Matchcode: M95320-RMC6TG
Rutronik No.: ICPROM9914
Unit Pack: 5000
MOQ: 5000
package: UFDFPN8
Packaging: REEL
On request
0.3356 $
1,678.00 $

Prices

5,000 0.3356 $
10,000 0.3244 $
15,000 0.3076 $

E²ser.SPI 4Kx8 UFDFPN8 1.8V Description

32 Kbit SPI bus EEPROM with high-speed clock

Parameter

Type
SPI
Density
32K bit
Organisation
4Kx8
U(cc)
1.8 V
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Automotive
NO
Package
UFDFPN8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423275000
Country
Philippines
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?