Cart

M95320-DRMN3TP/K

ST M95320-DRMN3TP/K

image shown is a representation only

ST

Auto E²ser.SPI 4Kx8 SO8 1.8V
Supplier: STMicroelectronics
Matchcode: M95320-DRMN3TP/K
Rutronik No.: ICPROM10268
Unit Pack: 2500
MOQ: 2500
package: SOP8
Packaging: REEL
On request
0.5462 $
1,365.50 $

Prices

2,500 0.5462 $
5,000 0.5336 $
7,500 0.5042 $
10,000 0.4748 $

Auto E²ser.SPI 4Kx8 SO8 1.8V Description

Automotive 32 Kbit SPI bus EEPROM with high speed clock

Parameter

Type
SPI
Density
32K bit
Organisation
4Kx8
U(cc)
1.8 V
Package
SOP8
Package width
3.90 mm
Permis.T(A) min
-40 °C
Permis.T(A) max
125 °C
Automotive
AEC-Q(100)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423261000
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?