Cart

M95256-WMN6P

ST M95256-WMN6P

image shown is a representation only

ST

E²ser.SPI 32Kx8 SO82.5V
Supplier: STMicroelectronics
Matchcode: M95256-WMN6P
Rutronik No.: ICPROM10139
Unit Pack: 100
MOQ: 100
package: SOP8
Packaging: TUBE
In Stock
On request
On request

Parameter

Type
SPI
Density
256K bit
Organisation
32Kx8
U(cc)
2.5 V
Package
SOP8
Package width
3.90 mm
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Read/write cycl
4M
Automotive
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423261000
Country
China
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?