Cart

M95256-RMN6TP

ST M95256-RMN6TP

image shown is a representation only

ST

E²ser.SPI 32Kx8 SO8 1.8V
Supplier: STMicroelectronics
Matchcode: M95256-RMN6TP
Rutronik No.: ICPROM9374
Unit Pack: 2500
MOQ: 5000
package: SOP8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.265 $
1,325.00 $

Prices

5,000 0.265 $
10,000 0.2624 $

E²ser.SPI 32Kx8 SO8 1.8V Description

256 Kbit SPI bus EEPROM with high-speed clock

Parameter

Type
SPI
Density
256K bit
Organisation
32Kx8
U(cc)
1.8 V
Package
SOP8
Package width
3.90 mm
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Read/write cycl
4M
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423261000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?