Cart

M95256-RDW6TP

ST M95256-RDW6TP

image shown is a representation only

ST

E²ser.SPI 32Kx8 TSSOP8 1.8V
Supplier: STMicroelectronics
Matchcode: M95256-RDW6TP
Rutronik No.: ICPROM10227
Unit Pack: 4000
MOQ: 4000
package: TSSOP8
Packaging: REEL
Topseller
On request
On request
On request

E²ser.SPI 32Kx8 TSSOP8 1.8V Description

256 Kbit SPI bus EEPROM with high-speed clock

Parameter

Type
SPI
Density
256K bit
Organisation
32Kx8
U(cc)
2.5 V
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Automotive
NO
Package
TSSOP8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423275000
Country
China
ABC-Code
C
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?