Cart

M95256-DWDW4TP/K

ST M95256-DWDW4TP/K

image shown is a representation only

ST

Auto E²ser.SPI 32Kx8 TSSOP8
Supplier: STMicroelectronics
Matchcode: M95256-DWDW4TP/K
Rutronik No.: ICPROM10229
Unit Pack: 4000
MOQ: 4000
package: TSSOP8
Packaging: REEL
On request
1.1139 $
4,455.60 $

Auto E²ser.SPI 32Kx8 TSSOP8 Description

Automotive 256 Kbit SPI bus EEPROM with high speed clock

Parameter

Type
SPI
Density
256K bit
Organisation
32Kx8
U(cc)
2.5 V
Package
TSSOP8
Package width
169mil
Permis.T(A) min
-40 °C
Permis.T(A) max
145 °C
Automotive
AEC-Q(100)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423261000
Country
China
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?