M95256-DRMN3TP/K

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: M95256-DRMN3TP/K
Rutronik No.: ICPROM9491
Unit Pack: 2500
MOQ: 2500
package: SOP8
Packaging: REEL
Auto E²ser.SPI 32Kx8 SO8 1.8V Description
Automotive 256 Kbit SPI bus EEPROM with high speed clock
Parameter
- Type
- SPI
- Density
- 256K bit
- Organisation
- 32Kx8
- U(cc)
- 1.8 V
- Package
- SOP8
- Package width
- 3.90 mm
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 125 °C
- Read/write cycl
- 4M
- Automotive
- AEC-Q(100)
- Leadfree Defin.
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423261000
- Country
- ABC-Code
- B
- Supplier Lead time
- 20 weeks