M95256-DRDW3TP/K

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: M95256-DRDW3TP/K
Rutronik No.: ICPROM10266
Unit Pack: 4000
MOQ: 4000
package: TSSOP8
Packaging: REEL
Auto E²ser.SPI 32Kx8 TSSOP8 Description
Automotive 256 Kbit SPI bus EEPROM with high speed clock
Parameter
- Type
- SPI
- Density
- 256K bit
- Organisation
- 32Kx8
- U(cc)
- 1.8 V
- Package
- TSSOP8
- Package width
- 169mil
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 125 °C
- Automotive
- AEC-Q(100)
- Leadfree Defin.
- 4
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423261000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 20 weeks