Cart

M95160-WMN6P

ST M95160-WMN6P

image shown is a representation only

ST

E²ser.SPI 2Kx8 SO8 2.5V
Supplier: STMicroelectronics
Matchcode: M95160-WMN6P
Rutronik No.: ICPROM7738
Unit Pack: 100
MOQ: 100
package: SOP8
Packaging: TUBE
Best Choice
In Stock
0.1336 $
13.36 $

Prices

100 0.1336 $
300 0.1305 $
500 0.1275 $
1,000 0.1234 $
2,000 0.1192 $

Parameter

Type
SPI
Density
16K bit
Organisation
2Kx8
U(cc)
2.5 V
Package
SOP8
Package width
3.90 mm
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Read/write cycl
1M
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423261000
Country
China
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?