Cart

M95160-DRMN3TP/K

ST M95160-DRMN3TP/K

image shown is a representation only

ST

E²ser.SPI 2Kx8 SO8 1.8V 125°C
Supplier: STMicroelectronics
Matchcode: M95160-DRMN3TP/K
Rutronik No.: ICPROM10262
Unit Pack: 2500
MOQ: 2500
package: SOP8
Packaging: REEL
On request
0.4537 $
1,134.25 $

Prices

2,500 0.4537 $
5,000 0.4432 $
7,500 0.4328 $
10,000 0.4049 $

E²ser.SPI 2Kx8 SO8 1.8V 125°C Description

Automotive 16-Kbit SPI bus EEPROM with high speed clock

Parameter

Type
SPI
Density
16K bit
Organisation
2Kx8
U(cc)
1.8 V
Package
SOP8
Permis.T(A) min
-40 °C
Permis.T(A) max
125 °C
Automotive
AEC-Q(100)
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423261000
Country
China
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?