Cart

M95160-DRDW3TP/K

ST M95160-DRDW3TP/K

image shown is a representation only

ST

E²ser.SPI 2Kx8 TSSOP8 1.8V 125°
Supplier: STMicroelectronics
Matchcode: M95160-DRDW3TP/K
Rutronik No.: ICPROM10261
Unit Pack: 4000
MOQ: 4000
package: TSSOP8
Packaging: REEL
On request
0.4554 $
1,821.60 $

Prices

4,000 0.4554 $
8,000 0.4344 $
12,000 0.4064 $

E²ser.SPI 2Kx8 TSSOP8 1.8V 125° Description

Automotive 16-Kbit SPI bus EEPROM with high speed clock

Parameter

Type
SPI
Density
16K bit
Organisation
2Kx8
U(cc)
1.8 V
Package
TSSOP8
Permis.T(A) min
-40 °C
Permis.T(A) max
125 °C
Automotive
AEC-Q(100)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423261000
Country
China
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?