Cart

M95128-WMN6TP

ST M95128-WMN6TP

image shown is a representation only

ST

E²ser.SPI 16Kx8 SO8 2.5V
Supplier: STMicroelectronics
Matchcode: M95128-WMN6TP
Rutronik No.: ICPROM7825
Unit Pack: 2500
MOQ: 5000
package: SOP8
Packaging: REEL
On request
0.2502 $
1,251.00 $

Prices

5,000 0.2502 $
10,000 0.2443 $
15,000 0.2285 $

E²ser.SPI 16Kx8 SO8 2.5V Description

128 Kbit SPI bus EEPROM with high-speed clock

Parameter

Type
SPI
Density
128K bit
Organisation
16Kx8
U(cc)
2.5 V
Package
SOP8
Package width
3.90 mm
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Read/write cycl
4M
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423261000
Country
China
ABC-Code
B
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?