M95080-WMN6P

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: M95080-WMN6P
Rutronik No.: ICPROM7886
Unit Pack: 100
MOQ: 100
package: SOP8
Packaging: TUBE
Parameter
- Type
- SPI
- Density
- 8K bit
- Organisation
- 1Kx8
- U(cc)
- 2.5 V
- Package
- SOP8
- Package width
- 3.90 mm
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 85 °C
- Read/write cycl
- 1M
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85423261000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 20 weeks