Cart

M95080-DRMF3TG/K

ST

Auto E²ser.SPI 1Kx8 WFDFPN8 1.8
Supplier: STMicroelectronics
Matchcode: M95080-DRMF3TG/K
Rutronik No.: ICPROM9940
Unit Pack: 2500
MOQ: 2500
package: WFDFPN8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3848 $
962.00 $

Prices

2,500 0.3848 $
5,000 0.381 $

Auto E²ser.SPI 1Kx8 WFDFPN8 1.8 Description

Automotive 8-Kbit SPI bus EEPROM with high-speed clock

Parameter

Type
SPI
Density
8K bit
Organisation
1Kx8
U(cc)
1.8 V
Package
WFDFPN8
Permis.T(A) min
-40 °C
Permis.T(A) max
125 °C
Automotive
AEC-Q(100)
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423261000
Country
Malaysia
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?