Cart

M95040-RDW6TP

ST M95040-RDW6TP

image shown is a representation only

ST

E²ser.SPI 512x8 TSSOP8 1.8V
Supplier: STMicroelectronics
Matchcode: M95040-RDW6TP
Rutronik No.: ICPROM9152
Unit Pack: 4000
MOQ: 12000
package: TSSOP8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0996 $
1,195.20 $

E²ser.SPI 512x8 TSSOP8 1.8V Description

4 Kbit SPI bus EEPROM with high-speed clock

Parameter

Type
SPI
Density
4K bit
Organisation
512x8
U(cc)
1.8 V
Package
TSSOP8
Package width
4.4 mm
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Read/write cycl
1M
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423261000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?