M95020-DRMN3TP/K

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: M95020-DRMN3TP/K
Rutronik No.: ICPROM10411
Unit Pack: 2500
MOQ: 5000
package: SOP8
Packaging: REEL
Auto E²ser.SPI 256x8 SOP8 1.8V Description
Automotive 2-Kbit SPI bus EEPROM with high-speed clock
Parameter
- Type
- SPI
- Density
- 2K bit
- Organisation
- 256x8
- U(cc)
- 1.8 V
- Package
- SOP8
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 125 °C
- Automotive
- AEC-Q(100)
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423275000
- Country
- Philippines
- Supplier Lead time
- 16 weeks