Cart

M95010-WMN6TP

ST M95010-WMN6TP

image shown is a representation only

ST

E²ser.SPI 128x8 SO8 2.5V
Supplier: STMicroelectronics
Matchcode: M95010-WMN6TP
Rutronik No.: ICPROM7795
Unit Pack: 2500
MOQ: 2500
package: SOP8
Packaging: REEL
Topseller
In Stock
0.1118 $
279.50 $

Prices

2,500 0.1118 $
5,000 0.1092 $
7,500 0.1066 $
10,000 0.1032 $
20,000 0.0998 $

E²ser.SPI 128x8 SO8 2.5V Description

1 Kbit SPI bus EEPROM with high-speed clock

Parameter

Type
SPI
Density
1K bit
Organisation
128x8
U(cc)
2.5 V
Package
SOP8
Package width
3.90 mm
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Read/write cycl
1M
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423261000
Country
China
ABC-Code
B
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?