Cart

M93S56-WMN6TP

ST M93S56-WMN6TP

image shown is a representation only

ST

E²ser.128x16 SO8 2.5V
Supplier: STMicroelectronics
Matchcode: M93S56-WMN6TP
Rutronik No.: ICPROM7712
Unit Pack: 2500
MOQ: 5000
package: SOP8
Packaging: REEL
On request
0.299 $
1,495.00 $

Prices

5,000 0.299 $
10,000 0.2825 $
15,000 0.266 $

E²ser.128x16 SO8 2.5V Description

2 Kbit (16-bit wide) MICROWIRE serial access EEPROM with block protection

Parameter

Type
MICROWIRE
Density
2K bit
Organisation
128x16
U(cc)
2.5 V
Package
SOP8
Package width
3.90 mm
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Read/write cycl
1M
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423261000
Country
China
ABC-Code
B
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?