Cart

M93S46-WMN6P

ST M93S46-WMN6P

image shown is a representation only

ST

E²ser. 64x16 SO8 2.5V
Supplier: STMicroelectronics
Matchcode: M93S46-WMN6P
Rutronik No.: ICPROM7600
Unit Pack: 100
MOQ: 100
package: SOP8
Packaging: TUBE
Topseller
In Stock
0.2466 $
24.66 $

Prices

100 0.2466 $
200 0.2409 $
400 0.2352 $
800 0.2276 $
1,500 0.22 $

Parameter

Type
MICROWIRE
Density
1K bit
Organisation
64x16
U(cc)
2.5 V
Package width
3.90 mm
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Read/write cycl
1M
Automotive
NO
Package
SOP8
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423275000
Country
China
ABC-Code
B
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?