Cart

M93C86-WMN6P

ST M93C86-WMN6P

image shown is a representation only

ST

E²ser.2Kx8/1Kx16 SO8 2.5V
Supplier: STMicroelectronics
Matchcode: M93C86-WMN6P
Rutronik No.: ICPROM7365
Unit Pack: 100
MOQ: 100
package: SOP8
Packaging: TUBE
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.1443 $
14.43 $

Prices

100 0.1443 $
500 0.143 $
1,000 0.1404 $
3,000 0.139 $
5,000 0.1376 $

Parameter

Type
MICROWIRE
Density
16K bit
Organisation
x8/x16
U(cc)
2.5 V
Package
SOP8
Package width
3.90 mm
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Read/write cycl
1M
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423261000
Country
China
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?