Cart

M93C66-WMN6TP

ST M93C66-WMN6TP

image shown is a representation only

ST

E²ser. 4K x8/x16 SO8 2.5V
Supplier: STMicroelectronics
Matchcode: M93C66-WMN6TP
Rutronik No.: ICPROM10348
Unit Pack: 2500
MOQ: 2500
package: SOP8
Packaging: REEL
Topseller
In Stock
0.0567 $
141.75 $

Prices

2,500 0.0567 $
5,000 0.0557 $
7,500 0.0552 $
10,000 0.0547 $
15,000 0.0536 $

Parameter

Type
MICROWIRE
Density
4K bit
Organisation
x8/x16
U(cc)
2.5 V
Package width
3.90 mm
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Automotive
NO
Package
SOP8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423275000
Country
China
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?