Cart

M93C66-RMN3TP/K

ST M93C66-RMN3TP/K

image shown is a representation only

ST

E²ser. 4K x8/x16 SO8 1.8V
Supplier: STMicroelectronics
Matchcode: M93C66-RMN3TP/K
Rutronik No.: ICPROM10253
Unit Pack: 2500
MOQ: 2500
package: SO8
Packaging: REEL
On request
0.4034 $
1,008.50 $

Prices

2,500 0.4034 $
5,000 0.3941 $
7,500 0.3848 $
10,000 0.36 $

E²ser. 4K x8/x16 SO8 1.8V Description

Automotive 4-Kbit MICROWIRE serial EEPROM

Parameter

Type
MICROWIRE
Density
4K bit
Organisation
x8/x16
U(cc)
1.8 V
Package
SO8
Permis.T(A) min
-40 °C
Permis.T(A) max
125 °C
Automotive
AEC-Q(100)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423261000
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?