Cart

M93C56-WMN6TP

ST M93C56-WMN6TP

image shown is a representation only

ST

E²ser. 2K x8/x16 SO8 2.5V
Supplier: STMicroelectronics
Matchcode: M93C56-WMN6TP
Rutronik No.: ICPROM10124
Unit Pack: 2500
MOQ: 2500
package: SOP8
Packaging: REEL
Topseller
In Stock
0.0764 $
191.00 $

Prices

2,500 0.0764 $
5,000 0.0751 $
7,500 0.0739 $
10,000 0.0719 $
12,500 0.07 $

E²ser. 2K x8/x16 SO8 2.5V Description

2 Kbit (8-bit or 16-bit wide) MICROWIRE serial access EEPROM

Parameter

Type
MICROWIRE
Density
2K bit
Organisation
x8/x16
U(cc)
2.5 V
Package
SOP8
Package width
3.90 mm
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Read/write cycl
1M
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423261000
Country
China
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?