Cart

M93C46-WDW6TP

ST M93C46-WDW6TP

image shown is a representation only

ST

E²ser. 1K x8/x16 TSSOP8 2.5V
Supplier: STMicroelectronics
Matchcode: M93C46-WDW6TP
Rutronik No.: ICPROM7880
Unit Pack: 4000
MOQ: 12000
package: TSSOP8
Packaging: REEL
Topseller
On request
0.0723 $
867.60 $

Prices

12,000 0.0723 $
24,000 0.0705 $
36,000 0.0686 $

E²ser. 1K x8/x16 TSSOP8 2.5V Description

1 Kbit (8-bit or 16-bit wide) MICROWIRE serial access EEPROM

Parameter

Type
MICROWIRE
Density
1K bit
Organisation
x8/x16
U(cc)
2.5 V
Package width
4.4 mm
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Read/write cycl
1M
Automotive
NO
Package
TSSOP8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423275000
Country
China
ABC-Code
B
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?