Cart

M74HC595YTTR

ST M74HC595YTTR

image shown is a representation only

ST

8-Bit Shift Reg 3-State SMD
Supplier: STMicroelectronics
Matchcode: M74HC595YTTR
Rutronik No.: ICLOG10835
Unit Pack: 2500
MOQ: 2500
package: TSSOP16
Packaging: REEL
In Stock
0.249 $
622.50 $

Prices

2,500 0.249 $
5,000 0.2373 $
10,000 0.229 $
15,000 0.2041 $

8-Bit Shift Reg 3-State SMD Description

8 Bit Shift Register Output Latch (3-State)

Parameter

Configuration
Shift
Optimisation
CMOS
Channels
8
Package
TSSOP16
Automotive
AEC-Q(100)
Top(min)
-40 °C
Top(max)
125 °C
Vcc(min)
2 V
Vcc(max)
6 V
Logic function
Shifter
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?