Cart

M4T32-BR12SH6

ST

BATTERY TIMEKEEPER SNAPHAT
Supplier: STMicroelectronics
Matchcode: M4T32-BR12SH6
Rutronik No.: ICRAM4354
Unit Pack: 23
MOQ: 23
package: SH
Packaging: TUBE
In Stock
8.55 $
196.65 $

Prices

23 8.55 $
46 8.35 $
69 8.14 $
92 7.89 $
161 7.62 $

BATTERY TIMEKEEPER SNAPHAT Description

SNAPHAT battery with crystal

Parameter

Type
BATTERY
U(cc)
3.0 V
Package
SH
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Automotive
NO
Leadfree Defin.
10
Packaging
TUBE
Number of cells
1
I(cc)
120 mA
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Malaysia
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?