Cart

M48Z58Y-70MH1F

ST

ZEROPOWER SRAM 8KX8 70NS SOH28
Supplier: STMicroelectronics
Matchcode: M48Z58Y-70MH1F
Rutronik No.: ICRAM5366
Unit Pack: 1
MOQ: 1
package: SOH28
Packaging: REEL
In Stock
8.09 $
8.09 $

ZEROPOWER SRAM 8KX8 70NS SOH28 Description

5 V, 64 Kbit (8 Kb x 8) ZEROPOWER® SRAM

Parameter

Type
ZEROPOWER
Density
64K bit
Organisation
8Kx8
Access Time
70 ns
U(cc)
5.0 V
Package
SOH28
U(cc) min
4.5 V
U(cc) max
5.5 V
Permis.T(A) min
0 °C
Permis.T(A) max
70 °C
Automotive
NO
Leadfree Defin.
10
Package width
330 mil
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Malaysia
ABC-Code
A
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?