Cart

M48Z35Y-70PC1

ST M48Z35Y-70PC1

image shown is a representation only

ST

ZEROPOWER SRAM 32KX8 70NS DIP28
Supplier: STMicroelectronics
Matchcode: M48Z35Y-70PC1
Rutronik No.: ICRAM4777
Unit Pack: 12
MOQ: 12
package: DIP28
Packaging: TUBE
Soon available
19.21 $
230.52 $

Prices

12 19.21 $
24 18.76 $
36 18.32 $
48 17.73 $
72 17.15 $

ZEROPOWER SRAM 32KX8 70NS DIP28 Description

256 Kbit (32 Kbit x 8) ZEROPOWER® SRAM

Parameter

Type
ZEROPOWER
Density
256K bit
Organisation
32Kx8
Access Time
70 ns
U(cc)
5.0 V
Package
DIP28
U(cc) min
4.5 V
U(cc) max
5.5 V
Permis.T(A) min
0 °C
Permis.T(A) max
70 °C
Automotive
NO
Leadfree Defin.
10
Packaging
TUBE
Number of cells
1
I(cc)
50 mA
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Malaysia
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?