Cart

M48Z18-100PC1

ST M48Z18-100PC1

image shown is a representation only

ST

ZEROPOWER SRAM 8KX8 100NS DIP
Supplier: STMicroelectronics
Matchcode: M48Z18-100PC1
Rutronik No.: ICRAM4932
Unit Pack: 12
MOQ: 120
package: DIP28
Packaging: TUBE
On request
15.94 $
1,912.80 $

ZEROPOWER SRAM 8KX8 100NS DIP Description

5 V, 64 Kbit (8 Kb x 8) ZEROPOWER® SRAM

Parameter

Type
ZEROPOWER
Density
64K bit
Organisation
8Kx8
Access Time
100 ns
U(cc)
5.0 V
Package
DIP28
U(cc) min
4.5 V
U(cc) max
5.5 V
Permis.T(A) min
0 °C
Permis.T(A) max
70 °C
Automotive
NO
Leadfree Defin.
10
Packaging
TUBE
Number of cells
1
I(cc)
80 mA
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Malaysia
ABC-Code
A
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?