Cart

M48Z12-70PC1

ST M48Z12-70PC1

image shown is a representation only

ST

ZEROPOWER SRAM 2KX8 70NS DIP24
Supplier: STMicroelectronics
Matchcode: M48Z12-70PC1
Rutronik No.: ICRAM5000
Unit Pack: 14
MOQ: 14
package: DIP24
Packaging: TUBE
In Stock
10.54 $
147.56 $

Prices

14 10.54 $
28 10.30 $
42 10.05 $
70 9.72 $
98 9.41 $

ZEROPOWER SRAM 2KX8 70NS DIP24 Description

5 V, 16 Kbit (2 Kb x 8) ZEROPOWER® SRAM

Parameter

Type
ZEROPOWER
Density
16K bit
Organisation
2Kx8
Access Time
70 ns
U(cc)
5.0 V
Package
DIP24
U(cc) min
4.5 V
U(cc) max
5.5 V
Permis.T(A) min
0 °C
Permis.T(A) max
70 °C
Automotive
NO
Leadfree Defin.
10
Packaging
TUBE
Number of cells
1
I(cc)
80 mA
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Malaysia
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?