Cart

M48T58-70PC1

ST M48T58-70PC1

image shown is a representation only

ST

TIMEKEEPER SRAM 8KX8 70NS DIP28
Supplier: STMicroelectronics
Matchcode: M48T58-70PC1
Rutronik No.: ICRAM4934
Unit Pack: 12
MOQ: 60
package: DIP28
Packaging: TUBE
On request
17.98 $
1,078.80 $

TIMEKEEPER SRAM 8KX8 70NS DIP28 Description

5.0 V, 64 Kbit (8 Kb x 8) TIMEKEEPER® SRAM

Parameter

Type
TIMEKEEPER
Density
64K bit
Organisation
8Kx8
Access Time
70 ns
U(cc)
5.0 V
Package
DIP28
U(cc) min
4.75 V
U(cc) max
5.5 V
Permis.T(A) min
0 °C
Permis.T(A) max
70 °C
Automotive
NO
Leadfree Defin.
10
Packaging
TUBE
Number of cells
1
I(cc)
50 mA
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Malaysia
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?