Cart

M48T35Y-70PC1

ST M48T35Y-70PC1

image shown is a representation only

ST

TIMEKEEPER SRAM 32KX8 DIP28
Supplier: STMicroelectronics
Matchcode: M48T35Y-70PC1
Rutronik No.: ICRAM4787
Unit Pack: 12
MOQ: 12
package: DIP28
Packaging: TUBE
Soon available
25.67 $
308.04 $

Prices

12 25.67 $
24 25.07 $
36 24.48 $
48 23.69 $
60 22.90 $

TIMEKEEPER SRAM 32KX8 DIP28 Description

5 V, 256 Kbit (32 Kb x 8) TIMEKEEPER® SRAM

Parameter

Type
TIMEKEEPER
Density
256K bit
Organisation
32Kx8
Access Time
70 ns
U(cc)
5.0 V
Package
DIP28
U(cc) min
4.5 V
U(cc) max
5.5 V
Permis.T(A) min
0 °C
Permis.T(A) max
70 °C
Automotive
NO
Leadfree Defin.
10
Packaging
TUBE
Number of cells
1
I(cc)
30 mA
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Malaysia
ABC-Code
A
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?