Cart

M48T35Y-70MH1F

ST

TIMEKEEPER SRAM 32KX8 SOH28
Supplier: STMicroelectronics
Matchcode: M48T35Y-70MH1F
Rutronik No.: ICRAM5299
Unit Pack: 1
MOQ: 1
package: SOH28
Packaging: REEL
Best Choice
In Stock
13.67 $
13.67 $

TIMEKEEPER SRAM 32KX8 SOH28 Description

5 V, 256 Kbit (32 Kb x 8) TIMEKEEPER® SRAM

Parameter

Density
256K bit
Organisation
32Kx8
Access Time
70 ns
U(cc)
5.0 V
Package
SOH28
U(cc) min
4.5 V
U(cc) max
5.5 V
Permis.T(A) min
0 °C
Permis.T(A) max
70 °C
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
Package width
330 mil
Type
TIMEKEEPER
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Malaysia
ABC-Code
A
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?