Cart

M48T35AV-10MH1F

ST

TIMEKEEPER 32KX8 100NS SOH28
Supplier: STMicroelectronics
Matchcode: M48T35AV-10MH1F
Rutronik No.: ICRAM5900
Unit Pack: 936
MOQ: 936
package: SOH28
Packaging: REEL
On request
13.21 $
12,364.56 $

TIMEKEEPER 32KX8 100NS SOH28 Description

3.3 V, 256 Kbit (32 Kbit x 8) TIMEKEEPER® SRAM

Parameter

Density
256K bit
Organisation
32KX8
Access Time
100 ns
Package
SOH28
U(cc) min
3.0 V
U(cc) max
3.6 V
Permis.T(A) min
0 °C
Permis.T(A) max
70 °C
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
Package width
600 mil
Type
TIMEKEEPER
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Malaysia
ABC-Code
A
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?