Cart

M41T83RMY6F

ST

SER. RTC BATTERY SWITCHOVER I²C
Supplier: STMicroelectronics
Matchcode: M41T83RMY6F
Rutronik No.: ICRAM5614
Unit Pack: 1000
MOQ: 1000
package: SOX18
Packaging: REEL
On request
2.75 $
2,750.00 $

Prices

1,000 2.75 $
2,000 2.69 $
3,000 2.58 $

SER. RTC BATTERY SWITCHOVER I²C Description

Serial I2C bus real-time clock (RTC) with battery switch-over

Parameter

Interface
I2C
Type
RTC
Frequency
5.5 MHz
Frequency(max)
-40 MHz
Package
SOX18
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(min)
2 V
Vcc(max)
5.5 V
Freq.stability
85 PPM
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
A
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?