Cart

M41T81SM6F

ST M41T81SM6F

image shown is a representation only

ST

SERIAL RTC WITH ALARM I²C
Supplier: STMicroelectronics
Matchcode: M41T81SM6F
Rutronik No.: ICRAM5596
Unit Pack: 2500
MOQ: 2500
package: SOP8
Packaging: REEL
In Stock
1.57 $
3,925.00 $

SERIAL RTC WITH ALARM I²C Description

Serial real-time clock (RTC) with alarm

Parameter

Type
2.7
Frequency
RTC MHz
Frequency(min)
I2C MHz
Package
SOP8
Automotive
NO
Top(min)
85 °C
Vcc(max)
-40 V
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?