Cart

M41T80M6F

ST M41T80M6F

image shown is a representation only

ST

RTC I2C ALARM 2V SO8
Supplier: STMicroelectronics
Matchcode: M41T80M6F
Rutronik No.: ICRAM4928
Unit Pack: 2500
MOQ: 2500
package: SO8
Packaging: REEL
On request
1.39 $
3,475.00 $

Prices

2,500 1.39 $
5,000 1.20 $
7,500 1.19 $
17,500 1.18 $

RTC I2C ALARM 2V SO8 Description

Serial real-time clock (RTC) with alarm

Parameter

Type
2.0
Frequency(min)
0.032 MHz
Package
SO8
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(max)
-40 V
Mounting
SMD
Footprint
31 mm²
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?