Cart

M41T65Q6F

ST M41T65Q6F

image shown is a representation only

ST

SERIAL REAL-TIME CLOCK
Supplier: STMicroelectronics
Matchcode: M41T65Q6F
Rutronik No.: ICRAM5340
Unit Pack: 3000
MOQ: 3000
package: QFN16
Packaging: REEL
On request
1.28 $
3,840.00 $

SERIAL REAL-TIME CLOCK Description

Serial real-time clock (RTC) with alarm

Parameter

Type
TIMEKEEPER
Frequency(max)
1.3 MHz
Package
QFN16
Automotive
NO
Freq.stability
4.4 PPM
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?