Cart

M41T62Q6F

ST M41T62Q6F

image shown is a representation only

ST

SERIAL RTC WITH ALARM I²C
Supplier: STMicroelectronics
Matchcode: M41T62Q6F
Rutronik No.: ICRAM5429
Unit Pack: 3000
MOQ: 3000
package: QFN16
Packaging: REEL
On request
1.20 $
3,600.00 $

SERIAL RTC WITH ALARM I²C Description

Serial real-time clock (RTC) with alarm

Parameter

Type
1.3
Frequency
RTC MHz
Frequency(min)
I2C MHz
Package
QFN16
Automotive
NO
Top(min)
85 °C
Vcc(max)
-40 V
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?