M41T62Q6F

ST M41T62Q6F

ST

M41T62Q6F

SERIAL RTC WITH ALARM I²C
Supplier: STMicroelectronics
Matchcode: M41T62Q6F
Rutronik No.: ICRAM5429
Unit Pack: 3000
MOQ: 3000
package: QFN16
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.7517 €
2255.10 €

Parameter

Supplier Part
M41T62Q6F
Supplier
STMicroelectronics
Rutronik Part
ICRAM5429
Matchcode
M41T62Q6F
MOQ
3000
Unit Pack
3000
Customs Tariff No.
91149000900
Country
Malaysia
ABC-Code
B
Manufacturer Leadtime
24 weeks
Data bus
I2C
U(cc)min [V]
1.3
U(cc)max [V]
4.4
Permis.T(A)min. [°C]
-40
Permis.T(A)max. [°C]
85
Embed.crystal
NO
Type
RTC
Automotive
NO
package
QFN16
Leadfree Defin.
RoHS-conform
Packaging
REEL
Quality ISO 9001 Certification Visa card Mastercard
© 2015 Rutronik Elektronische Bauelemente GmbH
Sales Contact

Password forgotten?