Cart

M41T11MH6F

ST

SERIAL REAL-TIME CLOCK I²C 64X8
Supplier: STMicroelectronics
Matchcode: M41T11MH6F
Rutronik No.: ICRAM5700
Unit Pack: 936
MOQ: 936
package: SOH28
Packaging: REEL
On request
3.59 $
3,360.24 $

SERIAL REAL-TIME CLOCK I²C 64X8 Description

Serial real-time clock (RTC) with 56 bytes of NVRAM

Parameter

Type
2.0
Frequency
RTC MHz
Frequency(min)
I2C MHz
Package
SOH28
Automotive
NO
Top(min)
85 °C
Vcc(max)
-40 V
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?